

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V
26.8 A
26.8 A
80 V
(L x W x H) 127.0 x 76.2 x 27.5 mm
15 V
Connector
400.5 W
94.5 %
3 %
0.5 W
II
1 x
15 V
open
80 °C
80 °C
-40 °C
-40 °C
390 g
Adjustable voltage output
76.2 mm
27.5 mm
127.0 mm
LOP-400-15
231200 h
400.5 W
370 V
yes
Certified by EU Garan
Datasheet 3164195 MEAN WELL LOP-400-15 SMPSU 15 V 26.8 A 400.5 W
Datasheet 3164195 MEAN WELL LOP-400-15 SMPSU 15 V 26.8 A 400.5 W
User & Safety Instructions 3164195 MEAN WELL LOP-400-15 SMPSU 15 V 26.8 A 400.5 W
Warranty Terms 3164195 MEAN WELL LOP-400-15 SMPSU 15 V 26.8 A 400.5 W