

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V
16.7 A
16.7 A
80 V
(L x W x H) 127.0 x 76.2 x 27.5 mm
Connector
400.8 W
94.5 %
2 %
0.5 W
II
1 x
24 V
open
80 °C
80 °C
-40 °C
-40 °C
390 g
Adjustable voltage output
76.2 mm
27.5 mm
127.0 mm
LOP-400-24
231200 h
400.8 W
370 V
yes
Datasheet 3164197 MEAN WELL LOP-400-24 SMPSU 16.7 A 400.8 W
Datasheet 3164197 MEAN WELL LOP-400-24 SMPSU 16.7 A 400.8 W
User & Safety Instructions 3164197 MEAN WELL LOP-400-24 SMPSU 16.7 A 400.8 W
Warranty Terms 3164197 MEAN WELL LOP-400-24 SMPSU 16.7 A 400.8 W