

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V
8.4 A
8.4 A
80 V
(L x W x H) 127.0 x 76.2 x 27.5 mm
Connector
403.2 W
95 %
1 %
0.5 W
II
1 x
48 V
open
80 °C
80 °C
-40 °C
-40 °C
390 g
Adjustable voltage output
76.2 mm
27.5 mm
127.0 mm
LOP-400-48
231200 h
403.2 W
370 V
yes
Datasheet 3164200 MEAN WELL LOP-400-48 SMPSU 8.4 A 403.2 W
Datasheet 3164200 MEAN WELL LOP-400-48 SMPSU 8.4 A 403.2 W
User & Safety Instructions 3164200 MEAN WELL LOP-400-48 SMPSU 8.4 A 403.2 W
Warranty Terms 3164200 MEAN WELL LOP-400-48 SMPSU 8.4 A 403.2 W