

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V
20.9 A
20.9 A
80 V
(L x W x H) 127.0 x 76.2 x 30.5 mm
24 V
Connector
501.6 W
47 - 63 Hz
94.5 %
-2 - 2 %
0.5 W
II
1 x
24 V
open
80 °C
80 °C
-40 °C
-40 °C
420 g
Adjustable voltage output
76.2 mm
30.5 mm
127.0 mm
LOP-500-24
230700 h
501.6 W
370 V
yes
Certified by EU Garan
Datasheet 3164205 MEAN WELL LOP-500-24 SMPSU 24 V 20.9 A 501.6 W
Datasheet 3164205 MEAN WELL LOP-500-24 SMPSU 24 V 20.9 A 501.6 W
User & Safety Instructions 3164205 MEAN WELL LOP-500-24 SMPSU 24 V 20.9 A 501.6 W
Warranty Terms 3164205 MEAN WELL LOP-500-24 SMPSU 24 V 20.9 A 501.6 W