

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V
13.9 A
13.9 A
80 V
(L x W x H) 127.0 x 76.2 x 30.5 mm
36 V
Connector
500.4 W
95 %
1 %
0.5 W
II
1 x
36 V
open
80 °C
80 °C
-40 °C
-40 °C
420 g
Adjustable voltage output
76.2 mm
30.5 mm
127.0 mm
LOP-500-36
230700 h
500.4 W
370 V
yes
Certified by EU Garan
Datasheet 3164207 MEAN WELL LOP-500-36 SMPSU 36 V 13.9 A 500.4 W
Datasheet 3164207 MEAN WELL LOP-500-36 SMPSU 36 V 13.9 A 500.4 W
User & Safety Instructions 3164207 MEAN WELL LOP-500-36 SMPSU 36 V 13.9 A 500.4 W
Warranty Terms 3164207 MEAN WELL LOP-500-36 SMPSU 36 V 13.9 A 500.4 W