

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V
10.4 A
10.4 A
80 V
(L x W x H) 127.0 x 76.2 x 30.5 mm
48 V
Connector
499.2 W
63 Hz
95 %
1 %
0.5 W
II
1 x
48 V
open
80 °C
80 °C
-40 °C
-40 °C
420 g
Adjustable voltage output
Surge protection
76.2 mm
30.5 mm
127.0 mm
LOP-500-48
230700 h
499.2 W
370 V
yes
Certified by EU Garan
Datasheet 3164208 MEAN WELL LOP-500-48 SMPSU 48 V 10.4 A 499.2 W
Datasheet 3164208 MEAN WELL LOP-500-48 SMPSU 48 V 10.4 A 499.2 W
User & Safety Instructions 3164208 MEAN WELL LOP-500-48 SMPSU 48 V 10.4 A 499.2 W
Warranty Terms 3164208 MEAN WELL LOP-500-48 SMPSU 48 V 10.4 A 499.2 W