

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V
33.3 A
33.3 A
80 V
(L x W x H) 127.0 x 76.2 x 33.5 mm
18 V
Connector
599.4 W
94 %
0.5 W
II
1 x
18 V
open
80 °C
-40 °C
480 g
Adjustable voltage output
76.2 mm
33.5 mm
127.0 mm
LOP-600-18
310900 h
599.4 W
370 V
yes
Certified by EU Garan
Datasheet 3164212 MEAN WELL LOP-600-18 SMPSU 18 V 33.3 A 599.4 W
Datasheet 3164212 MEAN WELL LOP-600-18 SMPSU 18 V 33.3 A 599.4 W
User & Safety Instructions 3164212 MEAN WELL LOP-600-18 SMPSU 18 V 33.3 A 599.4 W
Warranty Terms 3164212 MEAN WELL LOP-600-18 SMPSU 18 V 33.3 A 599.4 W