

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V
16.7 A
16.7 A
80 V
(L x W x H) 127.0 x 76.2 x 33.5 mm
36 V
Connector
601.2 W
95 %
0.5 W
II
1 x
36 V
open
80 °C
-40 °C
480 g
Adjustable voltage output
76.2 mm
33.5 mm
127.0 mm
LOP-600-36
310900 h
601.2 W
370 V
yes
Certified by EU Garan
Datasheet 3164215 MEAN WELL LOP-600-36 SMPSU 36 V 16.7 A 601.2 W
Datasheet 3164215 MEAN WELL LOP-600-36 SMPSU 36 V 16.7 A 601.2 W
User & Safety Instructions 3164215 MEAN WELL LOP-600-36 SMPSU 36 V 16.7 A 601.2 W
Warranty Terms 3164215 MEAN WELL LOP-600-36 SMPSU 36 V 16.7 A 601.2 W