There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 220 x 70 x 40 mm
286 V DC
143 V DC
0.35 A
350 mA
115 V AC
230 V AC
II
not dimmable
Surge protection
IP67
Open end cable
100 W
1 x
1 x
264 V AC
90 V AC
610 g
100 W (max)
Synchronised
70 mm
40 mm
220 mm
yes
Datasheet 1439406 MEAN WELL LPC-100-350 LED driver Constant current 100 W 0.35 A 143 - 286 V DC not dimmable, Surge protection 1 pc(s)
User & Safety Instructions 1439406 MEAN WELL LPC-100-350 LED driver Constant current 100 W 0.35 A 143 - 286 V DC not dimmable, Surge protection 1 pc(s)
Information 1439406 MEAN WELL LPC-100-350 LED driver Constant current 100 W 0.35 A 143 - 286 V DC not dimmable, Surge protection 1 pc(s)
Warranty Terms 1439406 MEAN WELL LPC-100-350 LED driver Constant current 100 W 0.35 A 143 - 286 V DC not dimmable, Surge protection 1 pc(s)