
Highlights & Details
LED switching power supply
- Constant current
- 72 - 143 V DC
- 0.7 A
Technical specifications
- Product type
LED driver
- Type
Constant current
- Dim
(L x W x H) 225 x 65 x 40 mm
- Output voltage (max.)
143 V DC
- Output voltage (min.)
72 V DC
- Max. output current
0.7 A
- Output current (max.) - rounded
700 mA
- Operating voltage
115 V AC
230 V AC
- Protection class
II
- LED driver features
not dimmable
Surge protection
IP67
- Connection
Open end cable
- Max. power
100 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- Weight
610 g
- Power range
100 W (max)
- Type
Synchronised
- Width
65 mm
- Height
40 mm
- Length
225 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1439408 MEAN WELL LPC-100-700 LED driver Constant current 100 W 0.7 A 72 - 143 V DC not dimmable, Surge protection 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1439408 MEAN WELL LPC-100-700 LED driver Constant current 100 W 0.7 A 72 - 143 V DC not dimmable, Surge protection 1 pc(s)
Information
Information 1439408 MEAN WELL LPC-100-700 LED driver Constant current 100 W 0.7 A 72 - 143 V DC not dimmable, Surge protection 1 pc(s)
Warranty Terms
Warranty Terms 1439408 MEAN WELL LPC-100-700 LED driver Constant current 100 W 0.7 A 72 - 143 V DC not dimmable, Surge protection 1 pc(s)
Description
Features
- universal input
- plastic enclosure IP67
- overload protection, current limiting, auto recovery
- protections: short circuit/over load/over voltage
- Protection class 2
- Fixed output current








