
Highlights & Details
Switching power supply
- Constant current
- 27 - 54 V DC
- 2.8 A
Technical specifications
- protection class: IP67
- Product type
LED driver
- Type
Constant current
- Dim
(L x W x H) 191 x 63 x 37.5 mm
- Output voltage (max.)
54 V DC
- Output voltage (min.)
27 V DC
- Max. output current
2.8 A
- Output current (max.) - rounded
2.8 A
- Operating voltage
230 V AC
- Protection class
II
- LED driver features
not dimmable
Surge protection
IP67
- Connection
Open end cable
- Max. power
151 W
- No. of outputs
1 x
- No. of inputs
1 x
- Type
constant current
- Input voltage (max.)
305 V AC
- Min. input voltage
180 V AC
- Weight
740 g
- Power range
151 W (max)
- Type
Synchronised
- Width
63 mm
- Height
37.5 mm
- Length
191 mm
- Output voltage
24-48 V
- Output current (details)
3150 mA
- Type
switched-mode
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1371724 MEAN WELL LPC-150-2800 LED driver Constant current 151 W 2.8 A 27 - 54 V DC not dimmable, Surge protection 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1371724 MEAN WELL LPC-150-2800 LED driver Constant current 151 W 2.8 A 27 - 54 V DC not dimmable, Surge protection 1 pc(s)
Information
Information 1371724 MEAN WELL LPC-150-2800 LED driver Constant current 151 W 2.8 A 27 - 54 V DC not dimmable, Surge protection 1 pc(s)
Warranty Terms
Warranty Terms 1371724 MEAN WELL LPC-150-2800 LED driver Constant current 151 W 2.8 A 27 - 54 V DC not dimmable, Surge protection 1 pc(s)
Description
Features
- universal input
- plastic enclosure IP67
- overload protection, current limiting, auto recovery
- protections: short circuit/over load/over voltage
- protection class 2
- fixed output current








