
Highlights & Details
Switching power supply
- Constant current
- 107 - 215 V DC
- 0.7 A
Technical specifications
- protection class: IP67
- Height
37.5 mm
- Length
191 mm
- Width
63 mm
IP67
- Connection
Open end cable
- LED driver features
not dimmable
Surge protection
- Type
Constant current
- Type
constant voltage
- Input voltage (max.)
305 V AC
- Min. input voltage
180 V AC
- Max. output current
0.7 A
- Output voltage (max.)
215 V DC
- Output voltage (min.)
107 V DC
- Max. power
150 W
- Operating voltage
230 V AC
- No. of inputs
1 x
- No. of outputs
1 x
- Output voltage
12 V
- Output current (details)
10 A
- Type
Synchronised
- Type
switched-mode
- Protection class
II
- Weight
740 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1371728 MEAN WELL LPC-150-700 LED driver Constant current 150 W 0.7 A 107 - 215 V DC not dimmable, Surge protection 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1371728 MEAN WELL LPC-150-700 LED driver Constant current 150 W 0.7 A 107 - 215 V DC not dimmable, Surge protection 1 pc(s)
Information
Information 1371728 MEAN WELL LPC-150-700 LED driver Constant current 150 W 0.7 A 107 - 215 V DC not dimmable, Surge protection 1 pc(s)
Warranty Terms
Warranty Terms 1371728 MEAN WELL LPC-150-700 LED driver Constant current 150 W 0.7 A 107 - 215 V DC not dimmable, Surge protection 1 pc(s)
Description
Features
- plastic enclosure IP67
- overload protection, pulsing hiccup shutdown, auto recovery
- protections: short circuit/over load/over voltage
- fixed output voltage








