
Number
Highlights & Details
LED-switching power supply
- Constant current
- 9 - 30 V DC
- 0.7 A
Technical specifications
- Product type
LED driver
- Type
Constant current
- Dim
(L x W x H) 118 x 35 x 26 mm
- Output voltage (max.)
30 V DC
- Output voltage (min.)
9 V DC
- Max. output current
0.7 A
- Output current (max.) - rounded
700 mA
- Operating voltage
115 V AC
230 V AC
- Protection class
II
- LED driver features
not dimmable
Surge protection
IP67
- Connection
Open end cable
- Max. power
21 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- Weight
220 g
- Power range
21 W (max)
- Type
Synchronised
- Width
35 mm
- Height
26 mm
- Length
118 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1297329 MEAN WELL LPC-20-700 LED driver Constant current 21 W 0.7 A 9 - 30 V DC not dimmable, Surge protection 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1297329 MEAN WELL LPC-20-700 LED driver Constant current 21 W 0.7 A 9 - 30 V DC not dimmable, Surge protection 1 pc(s)
Information
Information 1297329 MEAN WELL LPC-20-700 LED driver Constant current 21 W 0.7 A 9 - 30 V DC not dimmable, Surge protection 1 pc(s)
Warranty Terms
Warranty Terms 1297329 MEAN WELL LPC-20-700 LED driver Constant current 21 W 0.7 A 9 - 30 V DC not dimmable, Surge protection 1 pc(s)
Description
Features
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- IP67
- EN 60950-1.








