
Number
Highlights & Details
LED-switching power supply
- Constant current
- 9 - 48 V DC
- 1.05 A
Technical specifications
- Product type
LED driver
- Type
Constant current
- Dim
(L x W x H) 162 x 42 x 30 mm
- Output voltage (max.)
48 V DC
- Output voltage (min.)
9 V DC
- Max. output current
1.05 A
- Output current (max.) - rounded
1.05 A
- Operating voltage
115 V AC
230 V AC
- Protection class
II
- LED driver features
not dimmable
Surge protection
IP67
- Connection
Open end cable
- Max. power
50.4 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- Weight
400 g
- Power range
50.4 W (max)
- Type
Synchronised
- Width
42 mm
- Height
30 mm
- Length
162 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1297330 MEAN WELL LPC-60-1050 LED driver Constant current 50.4 W 1.05 A 9 - 48 V DC not dimmable, Surge protection 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1297330 MEAN WELL LPC-60-1050 LED driver Constant current 50.4 W 1.05 A 9 - 48 V DC not dimmable, Surge protection 1 pc(s)
Information
Information 1297330 MEAN WELL LPC-60-1050 LED driver Constant current 50.4 W 1.05 A 9 - 48 V DC not dimmable, Surge protection 1 pc(s)
Warranty Terms
Warranty Terms 1297330 MEAN WELL LPC-60-1050 LED driver Constant current 50.4 W 1.05 A 9 - 48 V DC not dimmable, Surge protection 1 pc(s)
Description
Features
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- IP67
- EN 60950-1.








