There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
Constant current
(L x W x H) 162.50 x 42.50 x 32.00 mm
12 V DC
7.2 V DC
5 A
5 A
115 V AC
230 V AC
II
not dimmable
PFC circuit
Surge protection
IP67
Open end cable
60 W
1 x
1 x
305 V AC
90 V AC
450.00 g
60 W (max)
Synchronised
42.50 mm
32.00 mm
162.50 mm
yes
Datasheet 1297424 MEAN WELL LPF-60-12 LED driver, LED transformer Constant voltage, Constant current 60 W 5 A 7.2 - 12 V DC not dimmable,
User & Safety Instructions 1297424 MEAN WELL LPF-60-12 LED driver, LED transformer Constant voltage, Constant current 60 W 5 A 7.2 - 12 V DC not dimmable,
Information 1297424 MEAN WELL LPF-60-12 LED driver, LED transformer Constant voltage, Constant current 60 W 5 A 7.2 - 12 V DC not dimmable,
Warranty Terms 1297424 MEAN WELL LPF-60-12 LED driver, LED transformer Constant voltage, Constant current 60 W 5 A 7.2 - 12 V DC not dimmable,