
Number
Highlights & Details
LED-switching power supply
- Constant voltage, Constant current
- 21.6 - 36 V DC
- 1.67 A
Technical specifications
- Protection class: IP67
- Product type
LED driver
- Type
Constant voltage
Constant current
- Dim
(L x W x H) 162.50 x 42.50 x 32.00 mm
- Output voltage (max.)
36 V DC
- Output voltage (min.)
21.6 V DC
- Max. output current
1.67 A
- Output current (max.) - rounded
1.67 A
- Operating voltage
115 V AC
230 V AC
- Protection class
II
- LED driver features
not dimmable
PFC circuit
Surge protection
IP67
- Connection
Open end cable
- Max. power
60 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
305 V AC
- Min. input voltage
90 V AC
- Weight
450.00 g
- Power range
60 W (max)
- Type
Synchronised
- Width
42.50 mm
- Height
32.00 mm
- Length
162.50 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293703 MEAN WELL LPF-60-36 LED driver, LED transformer Constant voltage, Constant current 60 W 1.67 A 21.6 - 36 V DC not dimmab
User & Safety Instructions
User & Safety Instructions 1293703 MEAN WELL LPF-60-36 LED driver, LED transformer Constant voltage, Constant current 60 W 1.67 A 21.6 - 36 V DC not dimmab
Information
Information 1293703 MEAN WELL LPF-60-36 LED driver, LED transformer Constant voltage, Constant current 60 W 1.67 A 21.6 - 36 V DC not dimmab
Warranty Terms
Warranty Terms 1293703 MEAN WELL LPF-60-36 LED driver, LED transformer Constant voltage, Constant current 60 W 1.67 A 21.6 - 36 V DC not dimmab
Description
Features
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- IP67
- For LED lighting applications
- UL1310 Class 2
- Fixed Output Voltage
- Constant current
- LPF-60D: Dimmable design (external voltage 1...10 V DC, PWM, potentiometer)
- EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-8



