
Number
LED-switching power supply
Highlights & Details
- Constant voltage, Constant current
- 24 V DC
- 0 - 0.75 A
Technical specifications
- Product type
LED driver
- Type
Constant voltage
Constant current
- Operating current
0.75 A
- Dim
(L x W x H) 140.00 x 30.00 x 20.00 mm
- Output voltage (max.)
24 V DC
- Output voltage (min.)
24 V DC
- Max. output current
0.75 A
- Output current (max.) - rounded
750 mA
- Operating voltage
230 V AC
- Protection class
IP67
- LED driver features
not dimmable
Surge protection
IP67
- Connection
Open end cable
- Max. power
18 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
0 A
- Input voltage (max.)
264 V AC
- Min. input voltage
180 V AC
- Weight
175.71 g
- Power (min.)
18 W
- Power range
18 up to 18 W
- Type
Synchronised
- Width
30.00 mm
- Height
20.00 mm
- Length
140.00 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1297320 MEAN WELL LPH-18-24 LED driver, LED transformer Constant voltage, Constant current 18 W 0 - 0.75 A 24 V DC not dimmable,
User & Safety Instructions
User & Safety Instructions 1297320 MEAN WELL LPH-18-24 LED driver, LED transformer Constant voltage, Constant current 18 W 0 - 0.75 A 24 V DC not dimmable,
Information
Information 1297320 MEAN WELL LPH-18-24 LED driver, LED transformer Constant voltage, Constant current 18 W 0 - 0.75 A 24 V DC not dimmable,
Warranty Terms
Warranty Terms 1297320 MEAN WELL LPH-18-24 LED driver, LED transformer Constant voltage, Constant current 18 W 0 - 0.75 A 24 V DC not dimmable,
Description
Features
- Input voltage 180...264 V AC
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, over voltage
- IP67
- Fixed Output Voltage

