

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
8.5 A
8.5 A
90 V AC
(L x W x H) 222.00 x 62.00 x 33.60 mm
12 V DC
Pin strip for nylon crimp connectors
102 W
1 x
open
520.83 g
Synchronised
62.00 mm
33.60 mm
222.00 mm
LPP-100-12
1 x
12 V DC
8.5 A
Certified by EU Garan
Datasheet 1293909 MEAN WELL LPP-100-12 SMPSU 12 V DC 8.5 A 102 W
User & Safety Instructions 1293909 MEAN WELL LPP-100-12 SMPSU 12 V DC 8.5 A 102 W
Information 1293909 MEAN WELL LPP-100-12 SMPSU 12 V DC 8.5 A 102 W
Warranty Terms 1293909 MEAN WELL LPP-100-12 SMPSU 12 V DC 8.5 A 102 W