

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
12.5 A
12.5 A
90 V AC
(L x W x H) 222.00 x 75.00 x 41.00 mm
12 V DC
Pin strip for nylon crimp connectors
150 W
1 x
open
479.17 g
Synchronised
75.00 mm
41.00 mm
222.00 mm
LPP-150-12
1 x
12 V DC
12.5 A
yes
Datasheet 1293925 MEAN WELL LPP-150-12 SMPSU 12 V DC 12.5 A 150 W
User & Safety Instructions 1293925 MEAN WELL LPP-150-12 SMPSU 12 V DC 12.5 A 150 W
Information 1293925 MEAN WELL LPP-150-12 SMPSU 12 V DC 12.5 A 150 W
Warranty Terms 1293925 MEAN WELL LPP-150-12 SMPSU 12 V DC 12.5 A 150 W