
Number
Highlights & Details
Switching power supply open-frame
- Output 5 V DC / 30 A
- Power 150 W
- Pin strip for nylon crimp connectors
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
30 A
- Output current (max.) - rounded
30 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 222.00 x 75.00 x 41.00 mm
- Output voltage (max.)
5 V DC
- Connection
Pin strip for nylon crimp connectors
150 W
- No. of outputs
1 x
- Type
open
- Weight
625.00 g
- Type
Synchronised
- Width
75.00 mm
- Height
41.00 mm
- Length
222.00 mm
- Type
LPP-150-5
- No. of inputs
1 x
- Output voltage
5 V DC
- Output current (details)
30 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1293934 MEAN WELL LPP-150-5 SMPSU 5 V DC 30 A 150 W
User & Safety Instructions
User & Safety Instructions 1293934 MEAN WELL LPP-150-5 SMPSU 5 V DC 30 A 150 W
Information
Information 1293934 MEAN WELL LPP-150-5 SMPSU 5 V DC 30 A 150 W
Warranty Terms
Warranty Terms 1293934 MEAN WELL LPP-150-5 SMPSU 5 V DC 30 A 150 W
Description
Features
- Open design (open frame)
- Pin strip connections for nylon crimp connectors
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit.


