
Highlights & Details
MEANWELL switched-mode power supplies series LPS-100 Open-frame Single Output Power: 100W
- Output 48 V DC / 2.1 A
- Power 100.8 W
- Pin strip for nylon crimp connectors
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
132 V AC
264 V AC
370 V DC
- Max. output current
2.1 A
- Output current (max.) - rounded
2.1 A
- Min. input voltage
88 V AC
176 V AC
248 V DC
- Dim
(L x W x H) 222 x 62 x 32 mm
- Output voltage (max.)
48 V DC
- Connection
Pin strip for nylon crimp connectors
100.8 W
- No. of outputs
1 x
- Type
open
- Weight
450 g
- PSU features
Adjustable voltage output
Automatic range selector
- Type
Pulsed
- Width
62 mm
- Height
32 mm
- Length
222 mm
- Type
LPS-100-48
- MTBF
203600 h
- No. of inputs
1 x
- PFC
No
- Max. temperature
+60 °C
- Min. temperature
-10 °C
Documents & Downloads
Datasheet
Datasheet 2246072 MEAN WELL LPS-100-48 SMPSU 48 V DC 2.1 A 100.8 W
User & Safety Instructions
User & Safety Instructions 2246072 MEAN WELL LPS-100-48 SMPSU 48 V DC 2.1 A 100.8 W
Warranty Terms
Warranty Terms 2246072 MEAN WELL LPS-100-48 SMPSU 48 V DC 2.1 A 100.8 W
Description
Features
- Open design (open frame)
- Pin bar connections for nylon crimp connectors
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short-circuit, overload, overvoltage

