

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
6.2 A
6.2 A
90 V AC
(L x W x H) 222.00 x 55.00 x 30.00 mm
12 V DC
Pin strip for nylon crimp connectors
74 W
1 x
open
300.00 g
Synchronised
55.00 mm
30.00 mm
222.00 mm
LPS-75-12
1 x
12 V DC
6.2 A
yes
Datasheet 1294110 MEAN WELL LPS-75-12 SMPSU 12 V DC 6.2 A 74 W
User & Safety Instructions 1294110 MEAN WELL LPS-75-12 SMPSU 12 V DC 6.2 A 74 W
Information 1294110 MEAN WELL LPS-75-12 SMPSU 12 V DC 6.2 A 74 W
Warranty Terms 1294110 MEAN WELL LPS-75-12 SMPSU 12 V DC 6.2 A 74 W