
Number
Highlights & Details
Switching power supply open-frame
- Output 5 V DC / 15 A
- Power 75 W
- Pin strip for nylon crimp connectors
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
15 A
- Output current (max.) - rounded
15 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 222.00 x 55.00 x 30.00 mm
- Output voltage (max.)
5 V DC
- Connection
Pin strip for nylon crimp connectors
75 W
- No. of outputs
1 x
- Type
open
- Weight
300.00 g
- Type
Synchronised
- Width
55.00 mm
- Height
30.00 mm
- Length
222.00 mm
- Type
LPS-75-5
- No. of inputs
1 x
- Output voltage
5 V DC
- Output current (details)
15 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1294122 MEAN WELL LPS-75-5 SMPSU 5 V DC 15 A 75 W
User & Safety Instructions
User & Safety Instructions 1294122 MEAN WELL LPS-75-5 SMPSU 5 V DC 15 A 75 W
Information
Information 1294122 MEAN WELL LPS-75-5 SMPSU 5 V DC 15 A 75 W
Conformity certificate
Conformity certificate 1294122 MEAN WELL LPS-75-5 SMPSU 5 V DC 15 A 75 W
Warranty Terms
Warranty Terms 1294122 MEAN WELL LPS-75-5 SMPSU 5 V DC 15 A 75 W
Description
Features
- Open design (open frame)
- Pin strip connections for nylon crimp connectors
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, over voltage
- Switching on and off of the output voltage via remote signal
- Peak load function


