
Number
Highlights & Details
LED-switching power supply
- Constant voltage
- 36 V DC
- 0 - 2.8 A
Technical specifications
- Protection class: IP67
- Product type
LED transformer
- Type
Constant voltage
- Operating current
2.8 A
- Dim
(L x W x H) 190 x 52 x 37 mm
- Output voltage (max.)
36 V DC
- Output voltage (min.)
36 V DC
- Max. output current
2.8 A
- Output current (max.) - rounded
2.8 A
- Operating voltage
115 V AC
230 V AC
- Protection class
IP67
- LED driver features
not dimmable
PFC circuit
Surge protection
IP67
- Connection
Open end cable
- Max. power
100 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
0 A
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- Weight
630 g
- Power (min.)
100 W
- Power range
100 up to 100 W
- Type
Synchronised
- Width
52 mm
- Height
37 mm
- Length
190 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1293630 MEAN WELL LPV-100-36 LED transformer Constant voltage 100 W 0 - 2.8 A 36 V DC not dimmable, PFC circuit, Surge protectio
User & Safety Instructions
User & Safety Instructions 1293630 MEAN WELL LPV-100-36 LED transformer Constant voltage 100 W 0 - 2.8 A 36 V DC not dimmable, PFC circuit, Surge protectio
Information
Information 1293630 MEAN WELL LPV-100-36 LED transformer Constant voltage 100 W 0 - 2.8 A 36 V DC not dimmable, PFC circuit, Surge protectio
Warranty Terms
Warranty Terms 1293630 MEAN WELL LPV-100-36 LED transformer Constant voltage 100 W 0 - 2.8 A 36 V DC not dimmable, PFC circuit, Surge protectio
Description
Features
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, over voltage
- IP67
- Fixed Output Voltage



