
Switching power supply
Highlights & Details
- Output 12 V DC / 10 A
- Power 120 W
- Open end cable
Technical specifications
- protection class: IP67
- Type
switched-mode
- Product type
SMPSU
- Input voltage (max.)
305 V AC
- Max. output current
10 A
- Output current (max.) - rounded
10 A
- Min. input voltage
180 V AC
- Dim
(L x W x H) 191 x 63 x 37.5 mm
- Output voltage (max.)
12 V DC
- Connection
Open end cable
120 W
- Protection class
IP67
- No. of outputs
1 x
- Type
constant voltage
- Type
closed
- Weight
740 g
- Type
Synchronised
- Width
63 mm
- Height
37.5 mm
- Length
191 mm
- Type
LPV-150-12
- No. of inputs
1 x
120 W
- Output voltage
15 V
- Output current (details)
8 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1371730 MEAN WELL LPV-150-12 SMPSU 12 V DC 10 A 120 W
User & Safety Instructions
User & Safety Instructions 1371730 MEAN WELL LPV-150-12 SMPSU 12 V DC 10 A 120 W
Information
Information 1371730 MEAN WELL LPV-150-12 SMPSU 12 V DC 10 A 120 W
Warranty Terms
Warranty Terms 1371730 MEAN WELL LPV-150-12 SMPSU 12 V DC 10 A 120 W
Description
Features
- plastic enclosure IP67
- overload protection, pulsing hiccup shutdown, auto recovery
- protections: short circuit/over load/over voltage
- fixed output voltage
