
Highlights & Details
Switching power supply DIN-rail
- Constant voltage
- 48 V DC
- 0 - 3.2 A
Technical specifications
- Product type
LED transformer
- Type
Constant voltage
- Dim
(L x W x H) 191 x 63 x 37.5 mm
- Output voltage (max.)
48 V DC
- Output voltage (min.)
48 V DC
- Max. output current
3.2 A
- Output current (max.) - rounded
3.2 A
- Operating voltage
115 V AC
230 V AC
- Protection class
IP67
- LED driver features
not dimmable
Surge protection
IP67
- Connection
Open end cable
- Max. power
153 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
0 A
- Input voltage (max.)
305 V AC
- Min. input voltage
180 V AC
- Weight
740 g
- Power (min.)
153 W
- Power range
153 up to 153 W
- Type
Synchronised
- Width
63 mm
- Height
37.5 mm
- Length
191 mm
- Output voltage
12 V
- Output current (details)
10 A
- Type
switched-mode
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1371734 MEAN WELL LPV-150-48 LED transformer Constant voltage 153 W 0 - 3.2 A 48 V DC not dimmable, Surge protection 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1371734 MEAN WELL LPV-150-48 LED transformer Constant voltage 153 W 0 - 3.2 A 48 V DC not dimmable, Surge protection 1 pc(s)
Information
Information 1371734 MEAN WELL LPV-150-48 LED transformer Constant voltage 153 W 0 - 3.2 A 48 V DC not dimmable, Surge protection 1 pc(s)
Warranty Terms
Warranty Terms 1371734 MEAN WELL LPV-150-48 LED transformer Constant voltage 153 W 0 - 3.2 A 48 V DC not dimmable, Surge protection 1 pc(s)
Description
Features
- direct assembly on DIN rail
- case, touch-guard screw terminals
- universal input
- overload protection, current limiting, auto-recovery
- protections: short circuit/over load/over voltage
- DC OK LED display




