
Number
LED-switching power supply
Highlights & Details
- Constant voltage
- 24 V DC
- 0 - 2.5 A
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
2.5 A
- Output current (max.) - rounded
2.5 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 162 x 42 x 30 mm
- Output voltage (max.)
24 V DC
- Connection
Open end cable
IP67
- Protection class
IP67
- No. of outputs
1 x
- Weight
400 g
- Type
Synchronised
- Width
42 mm
- Height
30 mm
- Length
162 mm
- Type
LPV-60-24
- Test mark
UL1310 Class 2
- LED driver features
not dimmable
Surge protection
- Type
Constant voltage
- Output current (min.)
0 A
- Output voltage (min.)
24 V DC
- Max. power
60 W
- Power (min.)
60 W
- Operating voltage
115 V AC
230 V AC
- No. of inputs
1 x
- Operating current
2.5 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1297328 MEAN WELL LPV-60-24 LED transformer Constant voltage 60 W 0 - 2.5 A 24 V DC not dimmable, Surge protection 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1297328 MEAN WELL LPV-60-24 LED transformer Constant voltage 60 W 0 - 2.5 A 24 V DC not dimmable, Surge protection 1 pc(s)
Information
Information 1297328 MEAN WELL LPV-60-24 LED transformer Constant voltage 60 W 0 - 2.5 A 24 V DC not dimmable, Surge protection 1 pc(s)
Conformity certificate
Conformity certificate 1297328 MEAN WELL LPV-60-24 LED transformer Constant voltage 60 W 0 - 2.5 A 24 V DC not dimmable, Surge protection 1 pc(s)
Warranty Terms
Warranty Terms 1297328 MEAN WELL LPV-60-24 LED transformer Constant voltage 60 W 0 - 2.5 A 24 V DC not dimmable, Surge protection 1 pc(s)
Description
Features
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, over voltage
- IP67
- UL1310 Class 2
- Fixed Output Voltage



