

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
8.5 A
8.5 A
85 V AC
(L x W x H) 140 x 100 x 35 mm
12 V DC
102 W
1 x
closed
340 g
Synchronised
100 mm
35 mm
140 mm
LRS-100-12
Multi-colour
12 V DC
102 W
1 x
1
yes
Datasheet 1439456 MEAN WELL LRS-100-12 SMPSU 12 V DC 8.5 A 102 W
User & Safety Instructions 1439456 MEAN WELL LRS-100-12 SMPSU 12 V DC 8.5 A 102 W
Information 1439456 MEAN WELL LRS-100-12 SMPSU 12 V DC 8.5 A 102 W
Warranty Terms 1439456 MEAN WELL LRS-100-12 SMPSU 12 V DC 8.5 A 102 W