
Number
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
14-day return policy included
Highlights & Details
Mean Well LRS-100N2 SNT case single outp
- Output 24 V / 4.2 A
- Power 100.8 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
373 V DC
- Max. output current
4.2 A
- Output current (max.) - rounded
4.2 A
- Min. input voltage
85 V AC
120 V DC
- Dim
(L x W x H) 129 x 97 x 30 mm
- Output voltage (max.)
24 V
- Connection
Screw terminal
100.8 W
- No. of outputs
1 x
- Type
closed
- Max. operating temperature (derating)
+70 °C
- Min. operating temperature (derating)
+30 °C
- Weight
350 g
- Width
97 mm
- Height
30 mm
- Length
129 mm
- Type
LRS-100N2-24
- MTBF
536600 h
Documents & Downloads
Datasheet
Datasheet 3031817 MEAN WELL LRS-100N2-24 SMPSU 24 V 4.2 A 100.8 W
User & Safety Instructions
User & Safety Instructions 3031817 MEAN WELL LRS-100N2-24 SMPSU 24 V 4.2 A 100.8 W
Warranty Terms
Warranty Terms 3031817 MEAN WELL LRS-100N2-24 SMPSU 24 V 4.2 A 100.8 W
Description
This switching power supply has a closed design (case) as well as a screw connections. The low profile records it. It corresponds to the EN 60335-1 (PD3), EN 61558-1, -2,-16 and in domestic appliances applications, industrial automation technology or controls.
This text is machine translated.
This text is machine translated.



