

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
12.5 A
12.5 A
85 V AC
(L x W x H) 170 x 105 x 35 mm
12 V DC
150 W
1 x
closed
480 g
Synchronised
105 mm
35 mm
170 mm
LRS-150F-12
Multi-colour
3.50 mm
12 V DC
150 W
1 x
1
yes
Datasheet 1439468 MEAN WELL LRS-150F-12 SMPSU 12 V DC 12.5 A 150 W
User & Safety Instructions 1439468 MEAN WELL LRS-150F-12 SMPSU 12 V DC 12.5 A 150 W
Information 1439468 MEAN WELL LRS-150F-12 SMPSU 12 V DC 12.5 A 150 W
Warranty Terms 1439468 MEAN WELL LRS-150F-12 SMPSU 12 V DC 12.5 A 150 W