

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
6.5 A
6.5 A
85 V AC
(L x W x H) 170 x 110 x 30 mm
24 V DC
156 W
1 x
closed
415 g
Synchronised
110 mm
30 mm
170 mm
LRS-150F-24
Multi-colour
3.50 mm
24 V DC
156 W
1 x
1
yes
Datasheet 1439470 MEAN WELL LRS-150F-24 SMPSU 24 V DC 6.5 A 156 W
User & Safety Instructions 1439470 MEAN WELL LRS-150F-24 SMPSU 24 V DC 6.5 A 156 W
Information 1439470 MEAN WELL LRS-150F-24 SMPSU 24 V DC 6.5 A 156 W
Warranty Terms 1439470 MEAN WELL LRS-150F-24 SMPSU 24 V DC 6.5 A 156 W