

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
4.2 A
4.2 A
85 V AC
(L x W x H) 110 x 85 x 35 mm
12 V DC
50.4 W
1 x
closed
230 g
Synchronised
85 mm
35 mm
110 mm
LRS-50-12
Multi-colour
12 V DC
50.4 W
1 x
1
yes
Datasheet 1439443 MEAN WELL LRS-50-12 SMPSU 12 V DC 4.2 A 50.4 W
User & Safety Instructions 1439443 MEAN WELL LRS-50-12 SMPSU 12 V DC 4.2 A 50.4 W
Information 1439443 MEAN WELL LRS-50-12 SMPSU 12 V DC 4.2 A 50.4 W
Warranty Terms 1439443 MEAN WELL LRS-50-12 SMPSU 12 V DC 4.2 A 50.4 W