
Technical specifications
- Product type
DC/DC converter (print)
- Type
MDD01L-12N
- Min. input voltage
5 V
4.5 V DC
- Input voltage (max.)
5.5 V
- No. of outputs
2 x
- Output voltages
-12 V
- Max. output current
0.042 A
- Output current (max.) - rounded
42 mA
- Efficiency (max.)
81 %
2 W
- Insulation voltage
6.000 V
- Enclosure
SIP 7
- Connection
THT
- Dim
(L x W x H) 19.7 x 7.1 x 11.5 mm
- Height
11.5 mm
- Length
19.7 mm
- Width
7.1 mm
- RoHS-compliant
Yes
- Weight
2.8 g
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3306665 MEAN WELL MDD01L-12N DC/DC converter (print) -12 V 0.042 A 2 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3306665 MEAN WELL MDD01L-12N DC/DC converter (print) -12 V 0.042 A 2 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms
Warranty Terms 3306665 MEAN WELL MDD01L-12N DC/DC converter (print) -12 V 0.042 A 2 W No. of outputs: 2 x Content 1 pc(s)







