There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (module)
MDD02N-15
21.6 V DC
26.4 V DC
2 x
67 mA
67 mA
82 %
2 W
6000 V DC
4200 V DC
Pins
DC-to-DC converter
-40 °C
+85 °C
(L x W x H) 19.5 x 9.8 x 12.5 mm
12.5 mm
19.5 mm
9.8 mm
15 V DC
-15 V DC
7 mA
4.2 g
1 pc(s)
Datasheet 2143528 MEAN WELL MDD02N-15 DC/DC converter (module) 67 mA 2 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2143528 MEAN WELL MDD02N-15 DC/DC converter (module) 67 mA 2 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 2143528 MEAN WELL MDD02N-15 DC/DC converter (module) 67 mA 2 W No. of outputs: 2 x Content 1 pc(s)