
Technical specifications
- Product type
DC/DC converter (print)
- Type
MDD06F-12
- Min. input voltage
9 V
- Input voltage (max.)
36 V
- No. of outputs
2 x
- Max. output current
250 mA
- Output current (max.) - rounded
250 mA
- Efficiency (max.)
81 %
6 W
- Insulation voltage
6000 V
- Enclosure
DIP 24
- Connection
THT
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+90 °C
- Dim
(L x W x H) 31.8 x 20.3 x 12.2 mm
- Height
12.2 mm
- Length
31.8 mm
- Width
20.3 mm
- RoHS-compliant
Yes
- Output voltage (max.)
12 V DC
- Output voltage (min.)
-12 V DC
- Weight
17 g
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900480 MEAN WELL MDD06F-12 DC/DC converter (print) 250 mA 6 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2900480 MEAN WELL MDD06F-12 DC/DC converter (print) 250 mA 6 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms
Warranty Terms 2900480 MEAN WELL MDD06F-12 DC/DC converter (print) 250 mA 6 W No. of outputs: 2 x Content 1 pc(s)






