
Number
Switching power supply DIN-rail
Technical specifications
- Type
Synchronised
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
90 V AC
- Output voltage
24 VDC
- Input voltage (max.)
264 V AC
- Max. output current
1 A
- Output current (max.) - rounded
1 A
24 W
- Phases
1
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 22.50 x 90.00 x 100.00 mm
- Weight
190.28 g
- Output voltage (max.)
24 V DC
- Output voltage (min.)
24 V DC
- Manufacturer part #
MDR-20-24
- Content
1 pc(s)
- PSU features
Surge protection
- Width
90.00 mm
- Height
100.00 mm
- Length
22.50 mm
- Type
MDR-20-24
- Consumption (standby)
0.75 W
- No. of inputs
1 x
- Output current (details)
1A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1297366 MEAN WELL MDR-20-24 Rail mounted PSU (DIN) Consumption (standby) 0.75 W 24 V DC 1 A 24 W No. of outputs:1 x Content 1 pc
User & Safety Instructions
User & Safety Instructions 1297366 MEAN WELL MDR-20-24 Rail mounted PSU (DIN) Consumption (standby) 0.75 W 24 V DC 1 A 24 W No. of outputs:1 x Content 1 pc
Information
Information 1297366 MEAN WELL MDR-20-24 Rail mounted PSU (DIN) Consumption (standby) 0.75 W 24 V DC 1 A 24 W No. of outputs:1 x Content 1 pc
Conformity certificate
Conformity certificate 1297366 MEAN WELL MDR-20-24 Rail mounted PSU (DIN) Consumption (standby) 0.75 W 24 V DC 1 A 24 W No. of outputs:1 x Content 1 pc
Warranty Terms
Warranty Terms 1297366 MEAN WELL MDR-20-24 Rail mounted PSU (DIN) Consumption (standby) 0.75 W 24 V DC 1 A 24 W No. of outputs:1 x Content 1 pc
Description
Features
- Directly on the DIN-rail mountable
- Closed design, touch-proof screw terminals
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- LED display for power-on
- Low idle power
- DC-OK signal






