
Number
Switching power supply DIN-rail
Technical specifications
- Type
Synchronised
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
90 V AC
- Output voltage
12 V DC
- Input voltage (max.)
264 V AC
- Max. output current
3.33 A
- Output current (max.) - rounded
3.33 A
40 W
- Output voltage (nominal)
12 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 40.00 x 90.00 x 100.00 mm
- Weight
300.00 g
- Output voltage (max.)
12 V DC
- Manufacturer part #
MDR-40-12
- Content
1 pc(s)
- PSU features
Surge protection
Regulated
- Width
90.00 mm
- Height
100.00 mm
- Length
40.00 mm
- Type
MDR-40-12
- No. of inputs
1 x
- Output current (details)
3.33 A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1297369 MEAN WELL MDR-40-12 Rail mounted PSU (DIN) 12 V DC 3.33 A 40 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1297369 MEAN WELL MDR-40-12 Rail mounted PSU (DIN) 12 V DC 3.33 A 40 W No. of outputs:1 x Content 1 pc(s)
Information
Information 1297369 MEAN WELL MDR-40-12 Rail mounted PSU (DIN) 12 V DC 3.33 A 40 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate
Conformity certificate 1297369 MEAN WELL MDR-40-12 Rail mounted PSU (DIN) 12 V DC 3.33 A 40 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1297369 MEAN WELL MDR-40-12 Rail mounted PSU (DIN) 12 V DC 3.33 A 40 W No. of outputs:1 x Content 1 pc(s)
Description
Features
- Directly on the DIN-rail mountable
- Closed design, touch-proof screw terminals
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- LED display for power-on
- Low idle power
- DC-OK relay output






