There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Synchronised
Rail mounted PSU (DIN)
90 V AC
48 V/DC
264 V AC
0.83 A
830 mA
40 W
48 V DC
1 x
Screw terminal
(L x W x H) 40.00 x 90.00 x 100.00 mm
300.00 g
48 V DC
MDR-40-48
1 pc(s)
Surge protection
90.00 mm
100.00 mm
40.00 mm
MDR-40-48
1 x
0.83 A
yes
Certified by EU Garan
Datasheet 1293340 MEAN WELL MDR-40-48 Rail mounted PSU (DIN) 48 V DC 0.83 A 40 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1293340 MEAN WELL MDR-40-48 Rail mounted PSU (DIN) 48 V DC 0.83 A 40 W No. of outputs:1 x Content 1 pc(s)
Information 1293340 MEAN WELL MDR-40-48 Rail mounted PSU (DIN) 48 V DC 0.83 A 40 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms 1293340 MEAN WELL MDR-40-48 Rail mounted PSU (DIN) 48 V DC 0.83 A 40 W No. of outputs:1 x Content 1 pc(s)