
Number
Technical specifications
- Type
Synchronised
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
90 V AC
- Output voltage
5 V DC
- Input voltage (max.)
264 V AC
- Max. output current
10 A
- Output current (max.) - rounded
10 A
50 W
- Phases
1
- Output voltage (nominal)
5 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 40.00 x 90.00 x 100.00 mm
- Weight
333.33 g
- Output voltage (max.)
5 V DC
- Manufacturer part #
MDR-60-5
- Content
1 pc(s)
- PSU features
Regulated
- Width
90.00 mm
- Height
100.00 mm
- Length
40.00 mm
- Type
MDR-60-5
- No. of inputs
1 x
- Output current (details)
10 A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1297376 MEAN WELL MDR-60-5 Rail mounted PSU (DIN) 5 V DC 10 A 50 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1297376 MEAN WELL MDR-60-5 Rail mounted PSU (DIN) 5 V DC 10 A 50 W No. of outputs:1 x Content 1 pc(s)
Information
Information 1297376 MEAN WELL MDR-60-5 Rail mounted PSU (DIN) 5 V DC 10 A 50 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1297376 MEAN WELL MDR-60-5 Rail mounted PSU (DIN) 5 V DC 10 A 50 W No. of outputs:1 x Content 1 pc(s)
Description
Features
- Directly on the DIN-rail mountable
- Closed design, touch-proof screw terminals
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- LED display for power-on
- Low idle power
- DC-OK relay output





