
Technical specifications
- Product type
DC/DC converter (print)
- Type
MDS02N-03N
- Min. input voltage
24 V
21.6 V DC
- Input voltage (max.)
26.4 V
- No. of outputs
1 x
- Output voltages
3.3 V
- Max. output current
0.606 A
- Output current (max.) - rounded
606 mA
- Efficiency (max.)
78 %
2 W
- Insulation voltage
6.000 V
- Enclosure
SIP 7
- Connection
THT
- Dim
(L x W x H) 19.7 x 7.1 x 11.5 mm
- Height
11.5 mm
- Length
19.7 mm
- Width
7.1 mm
- RoHS-compliant
Yes
- Weight
2.8 g
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3306702 MEAN WELL MDS02N-03N DC/DC converter (print) 3.3 V 0.606 A 2 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3306702 MEAN WELL MDS02N-03N DC/DC converter (print) 3.3 V 0.606 A 2 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 3306702 MEAN WELL MDS02N-03N DC/DC converter (print) 3.3 V 0.606 A 2 W No. of outputs: 1 x Content 1 pc(s)





