

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
AC/DC PSU (print)
264 V AC
2 A
2 A
80 V AC
(L x W x H) 42 x 22.3 x 20.5 mm
5 V DC
Solder pins
10 W
1 x
open
18 g
Pulsed
22.3 mm
20.5 mm
42 mm
MFM-10-5
1756000 h
1 x
No
85 °C
-30 °C
yes
Datasheet 1838193 MEAN WELL MFM-10-5 AC/DC PSU (print) 5 V DC 2 A 10 W
User & Safety Instructions 1838193 MEAN WELL MFM-10-5 AC/DC PSU (print) 5 V DC 2 A 10 W
Warranty Terms 1838193 MEAN WELL MFM-10-5 AC/DC PSU (print) 5 V DC 2 A 10 W