

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
1.25 A
1.25 A
80 V AC
(L x W x H) 49 x 23.8 x 23 mm
12 V DC
Solder pins
15 W
1 x
open
28 g
Pulsed
23.8 mm
23 mm
49 mm
MFM-15-12
121000 h
1 x
No
+85 °C
-35 °C
yes
Certified by EU Garan
Datasheet 2142600 MEAN WELL MFM-15-12 SMPSU 12 V DC 1.25 A 15 W
User & Safety Instructions 2142600 MEAN WELL MFM-15-12 SMPSU 12 V DC 1.25 A 15 W
Conformity certificate 2142600 MEAN WELL MFM-15-12 SMPSU 12 V DC 1.25 A 15 W
Certificate 2142600 MEAN WELL MFM-15-12 SMPSU 12 V DC 1.25 A 15 W
Warranty Terms 2142600 MEAN WELL MFM-15-12 SMPSU 12 V DC 1.25 A 15 W