

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
0.63 A
630 mA
80 V AC
(L x W x H) 49 x 23.8 x 23 mm
24 V DC
Solder pins
15.1 W
1 x
open
28 g
Pulsed
23.8 mm
23 mm
49 mm
MFM-15-24
121000 h
1 x
No
+85 °C
-35 °C
yes
Certified by EU Garan
Datasheet 2142617 MEAN WELL MFM-15-24 SMPSU 24 V DC 0.63 A 15.1 W
User & Safety Instructions 2142617 MEAN WELL MFM-15-24 SMPSU 24 V DC 0.63 A 15.1 W
Warranty Terms 2142617 MEAN WELL MFM-15-24 SMPSU 24 V DC 0.63 A 15.1 W