

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
1.8 A
1.8 A
80 V AC
(L x W x H) 49 x 23.8 x 23 mm
12 V DC
Solder pins
21.6 W
1 x
open
28 g
Adjustable voltage output
Pulsed
23.8 mm
23 mm
49 mm
MFM-20-12
121000 h
1 x
No
+85 °C
-35 °C
yes
Datasheet 2142606 MEAN WELL MFM-20-12 SMPSU 12 V DC 1.8 A 21.6 W
User & Safety Instructions 2142606 MEAN WELL MFM-20-12 SMPSU 12 V DC 1.8 A 21.6 W
Warranty Terms 2142606 MEAN WELL MFM-20-12 SMPSU 12 V DC 1.8 A 21.6 W