

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
4 A
4 A
80 V AC
(L x W x H) 49 x 23.8 x 23 mm
5 V DC
Solder pins
20 W
1 x
open
28 g
Adjustable voltage output
Pulsed
23.8 mm
23 mm
49 mm
MFM-20-5
121000 h
1 x
No
+85 °C
-35 °C
yes
Certified by EU Garan
Datasheet 2142605 MEAN WELL MFM-20-5 SMPSU 5 V DC 4 A 20 W
User & Safety Instructions 2142605 MEAN WELL MFM-20-5 SMPSU 5 V DC 4 A 20 W
Warranty Terms 2142605 MEAN WELL MFM-20-5 SMPSU 5 V DC 4 A 20 W