

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
AC/DC PSU (print)
264 V AC
6 A
6 A
80 V AC
(L x W x H) 65.5 x 35 x 23 mm
5 V DC
Solder pins
30 W
1 x
open
53 g
Pulsed
35 mm
23 mm
65.5 mm
MFM-30-5
779000 h
1 x
No
85 °C
-40 °C
yes
Datasheet 1838106 MEAN WELL MFM-30-5 AC/DC PSU (print) 5 V DC 6 A 30 W
User & Safety Instructions 1838106 MEAN WELL MFM-30-5 AC/DC PSU (print) 5 V DC 6 A 30 W
Warranty Terms 1838106 MEAN WELL MFM-30-5 AC/DC PSU (print) 5 V DC 6 A 30 W