
Number
Technical specifications
- Product type
DC/DC converter
- Type
MHB75-48S12
- Min. input voltage
36 V DC
- Input voltage (max.)
75 V DC
- No. of outputs
1 x
- Output voltages
12 V
75 W
- Insulation voltage
1500 V DC
- Connection
Pins
- PSU features
Adjustable voltage output
- Dim
(L x W x H) 57.90 x 61.00 x 12.70 mm
- Height
12.70 mm
- Length
57.90 mm
- Width
61.00 mm
- Output voltage (max.)
12 V DC
- Weight
100.00 g
- Content
1 pc(s)
- No. of inputs
1 x
- Output current (details)
6.25 A
- Type
Synchronised
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1292620 MEAN WELL MHB75-48S12 DC/DC converter 12 V 75 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1292620 MEAN WELL MHB75-48S12 DC/DC converter 12 V 75 W No. of outputs: 1 x Content 1 pc(s)
Information
Information 1292620 MEAN WELL MHB75-48S12 DC/DC converter 12 V 75 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1292620 MEAN WELL MHB75-48S12 DC/DC converter 12 V 75 W No. of outputs: 1 x Content 1 pc(s)
Description
Features
- "Half Brick Housing (2.28" x 2.4" x 0.5")
- For direct PCB mounting
- 2:1 input voltage range
- Galvanic isolation of input and output
- Switch on and off via remote signal
- Input/output insulation 1500 V DC
- Adjustable output voltage via trim potentiometer
- Five-sided shielded metal housing
- Short-circuit proof
