There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
AC/DC PSU (print)
264 V AC
2.5 A
2.5 A
80 V AC
(L x W x H) 45.7 x 25.4 x 21.5 mm
3.3 V DC
Solder pins
47-440 Hz
78 %
±2,5 %
II
1 x
1
3.3 V DC
2.5 A
85 °C
-30 °C
35 g
4000 V AC
Pulsed
25.4 mm
21.5 mm
45.7 mm
120 mVp-p
MPM-10-3.3
yes
Certified by EU Garan
Datasheet 1838109 MEAN WELL MPM-10-3.3 AC/DC PSU (print) 3.3 V DC 2.5 A
User & Safety Instructions 1838109 MEAN WELL MPM-10-3.3 AC/DC PSU (print) 3.3 V DC 2.5 A
Warranty Terms 1838109 MEAN WELL MPM-10-3.3 AC/DC PSU (print) 3.3 V DC 2.5 A