

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
AC/DC PSU (print)
264 V AC
2 A
2 A
80 V AC
(L x W x H) 91 x 39.5 x 28.5 mm
15 V DC
Screw terminal
47-63 Hz
89 %
±2,0 %
II
1 x
1
15 V DC
2 A
85 °C
-40 °C
120 g
4000 V AC
Pulsed
39.5 mm
28.5 mm
91 mm
120 mVp-p
MPM-30-15ST
yes
Certified by EU Garan
Datasheet 1838005 MEAN WELL MPM-30-15ST AC/DC PSU (print) 15 V DC 2 A
User & Safety Instructions 1838005 MEAN WELL MPM-30-15ST AC/DC PSU (print) 15 V DC 2 A
Warranty Terms 1838005 MEAN WELL MPM-30-15ST AC/DC PSU (print) 15 V DC 2 A