

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
AC/DC PSU (print)
264 V AC
6 A
6 A
80 V AC
(L x W x H) 91 x 39.5 x 28.5 mm
5 V DC
Screw terminal
47-63 Hz
86,5 %
±2,0 %
II
1 x
1
5 V DC
6 A
85 °C
-40 °C
120 g
4000 V AC
Pulsed
39.5 mm
28.5 mm
91 mm
80 mVp-p
MPM-30-5ST
yes
Certified by EU Garan
Datasheet 1837902 MEAN WELL MPM-30-5ST AC/DC PSU (print) 5 V DC 6 A
User & Safety Instructions 1837902 MEAN WELL MPM-30-5ST AC/DC PSU (print) 5 V DC 6 A
Warranty Terms 1837902 MEAN WELL MPM-30-5ST AC/DC PSU (print) 5 V DC 6 A